Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.160 |
10+ | € 6.570 |
25+ | € 6.500 |
50+ | € 6.430 |
100+ | € 6.360 |
Product Information
Product Overview
TRS5-90BLRU is a thermal reed switch. It is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
- Maximum opening/closing power of 60.5W
- High reliability for on/off operations
- High-speed response
- Long operational life
- Excellent environmental durability
- Extremely simple circuit design
- Compact, light and easy to handle
- Dust, explosion and corrosion-proof
- Operating temperature of 90°C
- L shape fixing bar
Technical Specifications
90°C
Break
Cables
0.15ohm
140 VAC
500mA
CSA, UL
± 2.5°C
Axial
TRS Series
50W AC
1mA
10°C
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate