Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.410 |
10+ | € 2.050 |
50+ | € 1.790 |
100+ | € 1.660 |
500+ | € 1.440 |
1000+ | € 1.430 |
Product Information
Product Overview
The T350 Ultradip II series are radial leaded, polarized tantalum capacitors. These miniature solid tantalum capacitors provide designer with advantage of compactness, low leakage and low dissipation factor performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. T350 Ultradip II series exhibit no degradation failure mode during shelf storage and show constantly decreasing failure rate during life tests. Ultradip II series provides self insulating cases which are resistant to shock and vibration. These capacitors exhibit low DCL, ESR and impedance and have excellent temperature stability.
- Capacitance value ranges from 0.1μF to 680μF
- Rated voltage range from 3V to 50V
- ±5%, ±10% and ±20% tolerance
- Operating temperature range from -55°C to +125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
1µF
± 10%
2.54mm
-
Radial Leaded
-
UltraDip II T35X Series
125°C
No SVHC (21-Jan-2025)
50V
Radial Leaded
8ohm
-
4.5mm
7.6mm
-55°C
-
Technical Docs (3)
Alternatives for T350B105K050AT
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate