Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-R-38M-H
Order Code2945446
Product RangeESD-R-H Series
Also Known AsESD-R-38M-H
Technical Datasheet
13 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.400 |
40+ | € 3.700 |
80+ | € 3.470 |
120+ | € 3.240 |
520+ | € 3.010 |
1000+ | € 2.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-38M-H
Order Code2945446
Product RangeESD-R-H Series
Also Known AsESD-R-38M-H
Technical Datasheet
Outer Diameter42mm
Product Length17mm
Inner Diameter16.7mm
Frequency Min-
Frequency Max10MHz
Impedance-
Product RangeESD-R-H Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KEMET ESD-R-H Series solid toroidal cores feature high heat resistance for round cables. KEMET’s unique core material enables high performance in low frequency range with the Manganese Zinc (MnZn) solution and in high frequency range with the Nickel Zinc (NiZn) option. A common value is also specifically designed with a cable holding mechanism for round cable in higher heat environment.
- Proprietary core material
- MnZn ≤ 10 MHz (AM band range)
- Solid construction
- Cable holding mechanism for fixing cables with bands and installation with two M4 screws
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Outer Diameter
42mm
Inner Diameter
16.7mm
Frequency Max
10MHz
Product Range
ESD-R-H Series
Product Length
17mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056