Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoEFG3(03)-240X80T0800
Order Code3565037
Product RangeEFG3 Series
Also Known AsUFSEG3030JT080
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoEFG3(03)-240X80T0800
Order Code3565037
Product RangeEFG3 Series
Also Known AsUFSEG3030JT080
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Length240mm
Width80mm
Depth0.3mm
Product RangeEFG3 Series
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shielding Type
Absorber
Length
240mm
Depth
0.3mm
Attenuation
-
Gasket Material
Polymer Film
Width
80mm
Product Range
EFG3 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02588