Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoEFG2(01)-240X240T0800
Order Code2860748
Product RangeEFG2 Series
Also Known AsUFSEG2010AT080
Technical Datasheet
16 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.640 |
5+ | € 30.220 |
20+ | € 26.800 |
60+ | € 23.230 |
100+ | € 22.770 |
Price for:Each
Minimum: 1
Multiple: 1
€ 33.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFG2(01)-240X240T0800
Order Code2860748
Product RangeEFG2 Series
Also Known AsUFSEG2010AT080
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Length240mm
Width240mm
Depth-
Attenuation-
Product RangeEFG2 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KEMET Noise Suppression Sheet FLEX SUPPRESSOR® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.
- Electromagnetic wave suppression
- Resonance suppression
- Wide range of frequencies available
- Thin, flexible material
- GHz band high performance type
- Easily cut into any shape
Technical Specifications
Shielding Type
Absorber
Length
240mm
Depth
-
Product Range
EFG2 Series
Gasket Material
Polymer Film
Width
240mm
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02327
Product traceability