Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoCK06BX474K
Order Code2819600
Product RangeCK06 MIL-C-11015/19 Series
Also Known AsC062K474K5X5CA
Technical Datasheet
63 In Stock
200 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.270 |
10+ | € 2.430 |
50+ | € 2.030 |
100+ | € 1.650 |
500+ | € 1.540 |
1000+ | € 1.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoCK06BX474K
Order Code2819600
Product RangeCK06 MIL-C-11015/19 Series
Also Known AsC062K474K5X5CA
Technical Datasheet
Capacitance0.47µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeCK06 MIL-C-11015/19 Series
Product Diameter-
Product Length7.37mm
Product Width2.29mm
Product Height7.37mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The CK06 series stable Multilayer Ceramic Capacitor suitable for bypass, coupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not of major importance. It is made from materials which are ferroelectric, yielding higher volumetric efficiency but less stability. The class II capacitors are affected by temperature, voltage, frequency and time.
- Termination materials and methods vary depending on the intended use
Technical Specifications
Capacitance
0.47µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.29mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Range
CK06 MIL-C-11015/19 Series
Product Length
7.37mm
Product Height
7.37mm
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for CK06BX474K
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000476