Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC4CAYUD3150AA1J
Order Code2808966
Product RangeC4C Series
Also Known As4CAYUD3150AA1J
Technical Datasheet
103 In Stock
500 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.120 |
10+ | € 6.100 |
50+ | € 5.290 |
100+ | € 5.040 |
500+ | € 4.940 |
1000+ | € 4.490 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4CAYUD3150AA1J
Order Code2808966
Product RangeC4C Series
Also Known As4CAYUD3150AA1J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance0.15µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)750V
Voltage(DC)3kV
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating1.25kV/µs
Peak Current188A
RMS Current (Irms)-
ESR0.0092ohm
Product Diameter32mm
Product Length-
Product Width-
Product Height44mm
Ripple Current12A
Output (kvar)-
Height44mm
Product RangeC4C Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C4C Series is a polypropylene metallized film and polyester double-metallized foil with polyester tape wrapping filled with resin and tinned copper wires. Typical applications include snubber, clamping, resonance, coupling/decoupling, pulse and blocking.
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
- PP metallized and PET double-sided metallized foil
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.15µF
Typical Applications
High Frequency
Voltage(AC)
750V
Humidity Rating
-
Lead Spacing
-
Peak Current
188A
ESR
0.0092ohm
Product Length
-
Product Height
44mm
Output (kvar)
-
Product Range
C4C Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
3kV
Capacitor Terminals
PC Pin
dv/dt Rating
1.25kV/µs
RMS Current (Irms)
-
Product Diameter
32mm
Product Width
-
Ripple Current
12A
Height
44mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030844
Product traceability