Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC412C683K5R5TA
Order Code4144007
Product RangeAxiMax 400 Series
Technical Datasheet
150 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.179 |
200+ | € 0.136 |
600+ | € 0.114 |
1000+ | € 0.113 |
2000+ | € 0.112 |
4000+ | € 0.111 |
Price for:Each
Minimum: 10
Multiple: 10
€ 1.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC412C683K5R5TA
Order Code4144007
Product RangeAxiMax 400 Series
Technical Datasheet
Capacitance0.068µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Dielectric CharacteristicX7R
Lead Spacing-
Capacitor Case / PackageAxial Leaded
Product RangeAxiMax 400 Series
Product Diameter3.05mm
Product Length4.32mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.068µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Axial Leaded
Product Diameter
3.05mm
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Axial Leaded
Lead Spacing
-
Product Range
AxiMax 400 Series
Product Length
4.32mm
Product Height
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000497