Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALC70C272FP400
Order Code2950318
Product RangeALC70 Series
Also Known AsA546JW272M400C
Technical Datasheet
2,159 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 26.820 |
| 30+ | € 19.070 |
| 60+ | € 17.470 |
| 120+ | € 15.060 |
| 270+ | € 14.760 |
| 510+ | € 14.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALC70C272FP400
Order Code2950318
Product RangeALC70 Series
Also Known AsA546JW272M400C
Technical Datasheet
Capacitance2700µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature18000 hours @ 85°C
PolarityPolar
Product RangeALC70 Series
Product Diameter45mm
Product Height105mm
Lead Spacing-
ESR0.055ohm
Ripple Current15.09A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ALC70C272FP400 is a ALC70 series snap-in aluminium electrolytic capacitor. It offers high performance and reliability, featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Typical applications for the ALC70 capacitor include inverters, frequency converters, motor drives, motor control, UPS systems, smoothing, energy storage, alternative energy, charging stations, traction, demanding power supplies (SMPS), welding, and HVAC.
- Maximum capacitance capability in a smaller size
- Long life, up to 18,000 hours at +85°C (VR, IR applied)
- High ripple current, excellent surge voltage capability
- 4 pin lead, 156 weeks shelf life
- 2,700uF capacitance, 20% capacitance tolerance
- 400VDC, 440VDC (Surge) voltage, 6000uA (5min 20°C) leakage current
- 18000 Hrs (rated voltage and ripple current at 85°C), 29000 Hrs (rated voltage at 85°C) life
- 7.487 Amps (100Hz 85°C), 15.09 Amps (10KHz 85°C) ripple current
- Dimension is (D x L) 45mm +1mm x 105mm +/-2mm
- Operating temperature range from -40 to +85°C
Technical Specifications
Capacitance
2700µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
45mm
Lead Spacing
-
Ripple Current
15.09A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
18000 hours @ 85°C
Product Range
ALC70 Series
Product Height
105mm
ESR
0.055ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225