Print Page
SSHB21HS-R12220
Common Mode Filter, 22 mH, 1.2 A, SSHB21HS Series, Through Hole
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoSSHB21HS-R12220
Order Code4367499
Product RangeSSHB21HS Series
Technical Datasheet
288 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) | 
|---|---|
| 40+ | € 2.300 | 
| 120+ | € 2.010 | 
Price for:Each
Minimum: 40
Multiple: 40
€ 92.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoSSHB21HS-R12220
Order Code4367499
Product RangeSSHB21HS Series
Technical Datasheet
Inductance22mH
DC Current Rating1.2A
Product RangeSSHB21HS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Inductance
22mH
Product Range
SSHB21HS Series
DC Current Rating
1.2A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010077