Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK4506130
Order Code1322756
Technical Datasheet
External Diameter-
Thread Length-
Wire Diameter6mm
Internal Width8mm
Internal Height13mm
Pin Diameter6mm
Load Breaking Min-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A quality security chain, the Kasp 450 series features hardened steel square links with extra strong welds offering a high level of resistance to crop, saw and pull attack. Encased in a durable fabric sleeve embroidered with the Kasp logo, the 450 series cuts no corners when it comes to security.
Contents
Chain 850 mm with laminated lock K130 Series
Technical Specifications
External Diameter
-
Wire Diameter
6mm
Internal Height
13mm
Load Breaking Min
-
SVHC
No SVHC (21-Jan-2025)
Thread Length
-
Internal Width
8mm
Pin Diameter
6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:73158200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.842