Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerJTS
Manufacturer Part NoCM-502
Order Code3404192
Technical Datasheet
DirectivitySuper Cardioid
Output Impedance220ohm
Frequency Response Min100Hz
Frequency Response Max18kHz
Sensitivity-48dB
Connector Type3 Way XLR Plug
Lead Length-
Product Range-
SVHCTo Be Advised
Product Overview
- Wide dynamic range and frequency response for accurate sound reproduction
- High sensitivity and excellent directional pattern allow effective pick-up
- Self-contained electronics eliminate need for external power modules
- Assisted hanger benefits accurate miking
- Mount plate allows microphone to be fixed on the ceiling or wall
- Simple installation
- Durable material allows permanent installation
- Rust free finish
Technical Specifications
Directivity
Super Cardioid
Frequency Response Min
100Hz
Sensitivity
-48dB
Lead Length
-
SVHC
To Be Advised
Output Impedance
220ohm
Frequency Response Max
18kHz
Connector Type
3 Way XLR Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.416