Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXHP-16
Order Code1830878
Product RangeXH
Technical Datasheet
1,278 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.362 |
100+ | € 0.273 |
500+ | € 0.244 |
1000+ | € 0.233 |
2500+ | € 0.228 |
Price for:Each
Minimum: 10
Multiple: 10
€ 3.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXHP-16
Order Code1830878
Product RangeXH
Technical Datasheet
Product RangeXH
No. of Positions16Ways
Pitch Spacing2.5mm
For Use WithSXH Crimp Contacts
Product Overview
The XH series Socket Contact with crimp termination. It accepts 0.13 to 0.33mm² wire cross sectional area and made of phosphor bronze with tin-plated finish.
- Number of contacts varies from 2 to 16 pins
- 10mm pitch with 2 circuits and 5mm pitch with 6 circuit housings are also available
- Nylon 6, UL94V-0 material
- Natural colour
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
XH
No. of Positions
16Ways
For Use With
SXH Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001