Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,524.000 |
5+ | € 1,425.000 |
10+ | € 1,382.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,524.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoWC-SH2832
Order Code1679143
Crimp Tool TypeRatchet
For Use WithJST SSH-003T-P0.2-H, SSH-003GA-P0.2, SSHL-003T-P0.2 & SSHL-003GA1-P0.2 Contacts
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The WC-SH2832 from JST is a mini reel hand crimping tool. This tool is used to crimp SSH-003T-P0.2-H, SSH-003GA-P0.2, SSHL-003T-P0.2 and SSHL-003GA1-P0.2 contacts. This ergonomically designed parallel action hand tool is designed to crimp applicable contacts onto a single piece of wire directly from reel, offer reliability and performance of semi automatic tooling.
- Lightweight and easy to use
- Ratchet mechanism for crimp conformation
- Ergonomically designed soft handles
- Precision ground style die
- Safe operation
- Easy to change shims are supplied to adjust the crimp height
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
JST SSH-003T-P0.2-H, SSH-003GA-P0.2, SSHL-003T-P0.2 & SSHL-003GA1-P0.2 Contacts
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6