Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSVH-41T-P1-1
Order Code2399434
Product RangeVH Series
Technical Datasheet
86,639 In Stock
52,500 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.0874 |
87+ | € 0.0764 |
262+ | € 0.0633 |
700+ | € 0.062 |
1750+ | € 0.0608 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSVH-41T-P1-1
Order Code2399434
Product RangeVH Series
Technical Datasheet
Product RangeVH Series
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithJST VH Series Housing Connectors
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
Current Rating10A
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
SVH-41T-P1-1 is a contact for VH series housing connectors.
- Suitable for 20 to 16AWG wire size
- Crimp termination style
- 10A current rating
- Phosphor bronze contact material
- Tin plated contacts
Technical Specifications
Product Range
VH Series
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Current Rating
10A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
JST VH Series Housing Connectors
Wire Size AWG Min
20AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000336