Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSHR-11V-S-B
Order Code1830829
Product RangeSH
Technical Datasheet
11,798 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.136 |
100+ | € 0.107 |
500+ | € 0.0901 |
1000+ | € 0.0895 |
2500+ | € 0.089 |
5000+ | € 0.0884 |
Price for:Each
Minimum: 10
Multiple: 10
€ 1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSHR-11V-S-B
Order Code1830829
Product RangeSH
Technical Datasheet
Product RangeSH
No. of Positions11Ways
Pitch Spacing1mm
For Use WithSH Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SH series wire-to-board Crimp-style Connector with low-profile design. Although this shrouded header has locking features for its mating receptacle, there are no holes in the header shroud that would adversely effects vacuum gripping equipment. The receptacle has protrusions on both ends for an operator to disengage the receptacle from the header without holding the wires. This series connector comes with top entry/side entry PC board mounting direction.
- Compatible with the SR insulation displacement connectors
- Housing lances
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SH
No. of Positions
11Ways
For Use With
SH Series Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129