Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSCYT-RT-1K-SH2-R(HF)
Order Code2578448
Product RangeSCYT
Technical Datasheet
2,415 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.625 |
50+ | € 0.454 |
Price for:Each
Minimum: 10
Multiple: 10
€ 6.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSCYT-RT-1K-SH2-R(HF)
Order Code2578448
Product RangeSCYT
Technical Datasheet
Memory / Card TypeMicro SIM
Connector TypeMicro SIM
Insert & Eject MechanismTray
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSCYT
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Memory / Card Type
Micro SIM
Insert & Eject Mechanism
Tray
Contact Material
Copper Alloy
Product Range
SCYT
Connector Type
Micro SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005