Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPHDR-18VS
Order Code1830785
Product RangePHD
Technical Datasheet
1,912 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.227 |
| 100+ | € 0.172 |
| 500+ | € 0.152 |
| 1000+ | € 0.145 |
| 2500+ | € 0.140 |
| 5000+ | € 0.134 |
Price for:Each
Minimum: 10
Multiple: 10
€ 2.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPHDR-18VS
Order Code1830785
Product RangePHD
Technical Datasheet
Product RangePHD
No. of Positions18Ways
Pitch Spacing2mm
For Use WithPHD Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PHD series wire-to-board Crimp-style Connector with double-row construction and fully shrouded header. The box contact supplies stable contact performance. This series is design to meet the demand for high-density and low-profile connection.
- Compact
- Reliable contacts
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PHD
No. of Positions
18Ways
For Use With
PHD Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001