Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoACHR-02V-S
Order Code1684113
Product RangeACH
Technical Datasheet
800 In Stock
1,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | € 0.077 |
500+ | € 0.0629 |
1000+ | € 0.0599 |
2500+ | € 0.0577 |
5000+ | € 0.0554 |
10000+ | € 0.0543 |
Price for:Each
Minimum: 100
Multiple: 100
€ 7.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoACHR-02V-S
Order Code1684113
Product RangeACH
Technical Datasheet
Product RangeACH
No. of Positions2Ways
Pitch Spacing1.2mm
For Use WithACH Series Contacts
Product Overview
The ACHR-02V-S from JST (Japan Solderless Terminals) is a ACH series receptacle housing with 2 circuits.
- Made of UL94 V-0 rated natural colour PBT material
- Pitch spacing is 1.2mm
Technical Specifications
Product Range
ACH
No. of Positions
2Ways
For Use With
ACH Series Contacts
Gender
Receptacle
Pitch Spacing
1.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113