Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOKARI
Manufacturer Part No30110
Order Code2766275
Technical Datasheet
Stripping Capacity Metric4.8mm to 7.5mm
For Use WithTV-Coax, RG58U/RG59U, RG6 & PVC-Flex Coaxial Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T30110 from Jokari is a top coaxial plus cable stripper. It is used for stripping of all standard coaxial cables and tighten of F-connectors (HEX 11).
- Cable stripper for all standard coaxial cables, including TV-Coax, RG58U/RG59U, 3-core flex (3 x 0.75 mm²)
- With integrated SW 11 mm plug made of high-strength, glass-fibre reinforced plastic for tightening F-connectors (HEX 11)
- Integrated length scale from 5 to 20 mm, unlimited stripping range
- TiN-coated blades
- Capacity: 4,8 - 7,5 mm Ø (3/16"- 19/64")
Warnings
Never use tool on or near live electrical circuits.
Technical Specifications
Stripping Capacity Metric
4.8mm to 7.5mm
Product Range
-
For Use With
TV-Coax, RG58U/RG59U, RG6 & PVC-Flex Coaxial Cables
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056