Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRW0603WC3N9GG001E
Order Code1865853
Product RangeL-14W Series
Also Known AsLRW0603WC3N9GG001E
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.240 |
| 50+ | € 0.161 |
| 250+ | € 0.130 |
| 500+ | € 0.117 |
| 1500+ | € 0.103 |
| 3000+ | € 0.0862 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRW0603WC3N9GG001E
Order Code1865853
Product RangeL-14W Series
Also Known AsLRW0603WC3N9GG001E
Technical Datasheet
Inductance3.9nH
DC Resistance Max0.08ohm
Self Resonant Frequency5.9GHz
DC Current Rating700mA
Inductor Case / Package0603 [1608 Metric]
Product RangeL-14W Series
Inductance Tolerance± 0.2nH
Inductor Construction-
Core MaterialCeramic
Product Length1.6mm
Product Width1.05mm
Product Height1.05mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
3.9nH
Self Resonant Frequency
5.9GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 0.2nH
Core Material
Ceramic
Product Width
1.05mm
SVHC
No SVHC (17-Jan-2023)
DC Resistance Max
0.08ohm
DC Current Rating
700mA
Product Range
L-14W Series
Inductor Construction
-
Product Length
1.6mm
Product Height
1.05mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002