Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450PC15A0044001E
Order Code4572112
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | € 0.201 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
€ 804.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450PC15A0044001E
Order Code4572112
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Insertion Loss1.4dB
Phase Difference180° ± 10°
Balun Case Style0805
Frequency Min2.4GHz
Frequency Max2.5GHz
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
180° ± 10°
Frequency Min
2.4GHz
Product Range
-
Insertion Loss
1.4dB
Balun Case Style
0805
Frequency Max
2.5GHz
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001