Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450AT14A0100001T
Order Code4397875
Technical Datasheet
3,560 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.393 |
| 50+ | € 0.244 |
| 250+ | € 0.196 |
| 1000+ | € 0.178 |
| 2000+ | € 0.174 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450AT14A0100001T
Order Code4397875
Technical Datasheet
Centre Frequency2.44GHz
Antenna Case Size1.6mm x 0.8mm x 0.4mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Centre Frequency
2.44GHz
Product Range
-
Antenna Case Size
1.6mm x 0.8mm x 0.4mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085