Print Page
Image is for illustrative purposes only. Please refer to product description.
6,571 In Stock
4,250 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.620 |
10+ | € 2.300 |
100+ | € 1.600 |
250+ | € 1.470 |
500+ | € 1.380 |
1000+ | € 1.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJACOB
Manufacturer Part No50007M12BSSW-F
Order Code1168791
Technical Datasheet
Thread SizeM12 x 1.5
Cable Diameter Min3mm
Cable Diameter Max6.5mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP68
Product Range-
Product Overview
The 50007M12BSSW-F is a perfect Cable Gland with spiral top PA/SW M12/PG 7, 8mm thread length, 3 to 6.5mm cable diameter. Polychloroprene-nitrile rubber CR/NBR sealing ring, polyamide body, black - RAL 9005 colour. M12x1.5 connecting thread size.
- Metric external connecting thread type
Applications
Industrial, Maintenance & Repair, Building Automation
Technical Specifications
Thread Size
M12 x 1.5
Cable Diameter Max
6.5mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
3mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006622