Print Page
Image is for illustrative purposes only. Please refer to product description.
1,921 In Stock
1,200 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.070 |
10+ | € 1.460 |
100+ | € 0.949 |
500+ | € 0.747 |
1000+ | € 0.699 |
2500+ | € 0.650 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJACOB
Manufacturer Part No50.007 PA-F
Order Code1168775
Technical Datasheet
Thread SizePG7
Cable Diameter Min3mm
Cable Diameter Max6.5mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourGrey
IP / NEMA RatingIP68
Product Range-
Product Overview
The 50.007 PA-F is a Cable Gland with polyamide PA6 V-2 construction and polychloroprene-nitrile rubber CR/NBR sealing ring.
- Integrated anchorage
- Wide sealing and clamping range
- Easy to install
Applications
Industrial, Maintenance & Repair, Building Automation
Technical Specifications
Thread Size
PG7
Cable Diameter Max
6.5mm
Gland Colour
Grey
Product Range
-
Cable Diameter Min
3mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
Technical Docs (1)
Alternatives for 50.007 PA-F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022974