Print Page
Image is for illustrative purposes only. Please refer to product description.
787 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 3.500 | 
| 10+ | € 2.220 | 
| 100+ | € 1.550 | 
| 250+ | € 1.420 | 
| 500+ | € 1.330 | 
| 1000+ | € 1.230 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 3.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 50.007 PA/BS-F is a PG7 Grey Cable Gland made of polyamide PA6 V-2 with spiral top and polychloroprene-nitrile rubber CR/NBR sealing ring. It is used for movable flexible cables, featured with wide sealing and clamping range.
- Easy to install
 - Integrated anchorage
 - -20 to 100°C Temperature range
 
Applications
Industrial, Maintenance & Repair, Building Automation
Technical Specifications
Thread Size
PG7
Cable Diameter Max
6.5mm
Gland Colour
Grey
Product Range
-
Cable Diameter Min
3mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006