Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMDD312-16N1
Order Code2674826
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current310A
Forward Voltage Max1.33V
Diode Module ConfigurationDual Series
Diode Case StyleY1
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current10.8kA
Diode MountingPanel
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.33V
Diode Case Style
Y1
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
Lead (17-Jan-2023)
Average Forward Current
310A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
10.8kA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75