Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXYX100N120B3
Order Code2674803
Product RangeXPT GenX3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 17.180 |
| 5+ | € 16.380 |
| 10+ | € 15.580 |
| 50+ | € 14.770 |
| 100+ | € 13.970 |
| 250+ | € 13.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXYX100N120B3
Order Code2674803
Product RangeXPT GenX3
Technical Datasheet
Continuous Collector Current225A
Collector Emitter Saturation Voltage2.2V
Power Dissipation1.15kW
Collector Emitter Voltage Max1.2kV
Transistor Case StylePLUS247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeXPT GenX3
SVHCLead (17-Jan-2023)
Technical Specifications
Continuous Collector Current
225A
Power Dissipation
1.15kW
Transistor Case Style
PLUS247
Operating Temperature Max
175°C
Product Range
XPT GenX3
SVHC
Lead (17-Jan-2023)
Collector Emitter Saturation Voltage
2.2V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability