Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEP2X61-03A
Order Code1427273
Product RangeDSEP2
Technical Datasheet
52 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.140 |
5+ | € 27.060 |
10+ | € 22.980 |
50+ | € 22.300 |
100+ | € 21.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEP2X61-03A
Order Code1427273
Product RangeDSEP2
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current60A
Forward Voltage Max1.68V
Diode Module ConfigurationDual Isolated
Diode Case StyleSOT-227B
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current600A
Diode MountingPanel
Product RangeDSEP2
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DSEP2X61-03A is a HiPerFRED™ high performance Fast Recovery Diode features planar passivated chips, very soft recovery behaviour, Avalanche voltage rated for reliable operation and soft reverse recovery for low EMI/RFI.
- Very low leakage current
- Very short recovery time
- Improved thermal behaviour
- 0.79V Threshold voltage
- 5.3mΩ Slope resistance
- 140W Total power
- 170pF at 150V/1MHz Junction capacitance
- Epoxy meets UL94V-0
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Forward Voltage Max
1.68V
Diode Case Style
SOT-227B
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Average Forward Current
60A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
600A
Product Range
DSEP2
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03