Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEE55-24N1F
Order Code3438342
Product RangeHiPerFRED Series
Technical Datasheet
68 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 30.930 |
| 5+ | € 28.960 |
| 10+ | € 26.990 |
| 50+ | € 25.010 |
| 100+ | € 23.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 30.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEE55-24N1F
Order Code3438342
Product RangeHiPerFRED Series
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current60A
Diode ConfigurationDual Series
Forward Voltage Max2.45V
Reverse Recovery Time85ns
Forward Surge Current800A
Operating Temperature Max175°C
Diode Case Stylei4-Pac
No. of Pins3 Pin
Product RangeHiPerFRED Series
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Dual Series
Reverse Recovery Time
85ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
60A
Forward Voltage Max
2.45V
Forward Surge Current
800A
Diode Case Style
i4-Pac
Product Range
HiPerFRED Series
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability