Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part NoH48M-110N
Order Code4461626
Product RangeH48M Series
Technical Datasheet
240 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 34.380 |
| 5+ | € 30.550 |
| 10+ | € 26.830 |
| 20+ | € 24.450 |
| 50+ | € 23.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 34.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part NoH48M-110N
Order Code4461626
Product RangeH48M Series
Technical Datasheet
Product RangeH48M Series
Panel Cutout Diameter19.56mm
Contact ConfigurationSPDT-DB
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourNatural
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max10A
Contact Voltage VDC28V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
H48M-110N is a H48M series, 19mm panel sealed, high current 10A, vandal resistant metal pushbutton. Applications include outdoor controls, security equipment, medical equipment, food processing equipment, military equipment, industrial machinery, transportation: mass-transit, lift trucks.
- Mechanical, momentary switch function
- Stainless steel housing material
- Non-lit button style
- Panel sealed to IP67
- 2.3mm nominal button travel
- 5.2N nominal operating force
- 500,000 cycles nominal actuator life
- 1,000VAC dielectric strength, 50mohm max (initial) contact resistance
- Operating temperature range from -40°C to +85°C
Technical Specifications
Product Range
H48M Series
Contact Configuration
SPDT-DB
Pushbutton Actuator Style
Round
Contact Current AC Max
10A
Contact Current DC Max
10A
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
19.56mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0113