Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoTHV6U14-0400S1L-02.
Order Code2143643
Product RangeTrident High Voltage
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTHV6U14-0400S1L-02.
Order Code2143643
Product RangeTrident High Voltage
Technical Datasheet
Product RangeTrident High Voltage
Shell TypeSolid Shell Straight Plug
For Use WithAPK Power Contacts
Connector Body MaterialZinc Body
Connector Shell Size14
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
Trident High Voltage
For Use With
APK Power Contacts
Connector Shell Size
14
Shell Type
Solid Shell Straight Plug
Connector Body Material
Zinc Body
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0574