Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDEU-9S-A197-FO
Order Code1760363
Product RangeD*U
Technical Datasheet
337 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.530 |
10+ | € 8.570 |
100+ | € 3.980 |
250+ | € 3.380 |
500+ | € 3.310 |
1000+ | € 3.240 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEU-9S-A197-FO
Order Code1760363
Product RangeD*U
Technical Datasheet
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeDE
Product RangeD*U
Connector Body MaterialSteel Body
For Use With-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The DEU-9S-A197-FO is a 9-way Crimp D-sub Receptacle with gold-plated copper alloy contacts, tin-plated steel shell and a black glass-filled thermoplastic insulator. The D*U series connector with stamped contacts and accepts 30 to 18AWG wire range.
- 5A Current rating
- 1000VAC at Sea level dielectric withstanding voltage
- 50, 200, 500 Mating cycles
- -55 to +125°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
DE
Gender
Receptacle
For Use With
-
Connector Type
D Sub
Product Range
D*U
Connector Body Material
Steel Body
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005819