Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.850 |
10+ | € 1.360 |
100+ | € 1.290 |
250+ | € 1.280 |
500+ | € 1.260 |
1000+ | € 1.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoD20419-18
Order Code2751563
Technical Datasheet
Product Range-
Screw Length-
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
Connector Shell SizeDA, DB, DC, DE
SVHCTo Be Advised
Product Overview
D20419-18 is a male screw lock kit consists of 1 screw and 1 clip.
- 2 per connector
- Steel material
- Trivalent chromate over zinc finish
- For DE, DA, DB, DC shell
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
DA, DB, DC, DE
Screw Length
-
Thread Size - Imperial
4-40 UNC-2A
SVHC
To Be Advised
Technical Docs (2)
Alternatives for D20419-18
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072