Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No031-8704-203
Order Code2138312
Product RangeKPSE
Technical Datasheet
379 In Stock
95 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.530 |
10+ | € 0.852 |
100+ | € 0.597 |
500+ | € 0.543 |
1000+ | € 0.532 |
2500+ | € 0.521 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No031-8704-203
Order Code2138312
Product RangeKPSE
Technical Datasheet
Product RangeKPSE
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min24AWG
For Use WithKPSE Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Product Overview
The KPSE series miniature circular quick disconnect bayonet Connector housing crimp termination contacts. It is environmentally sealed and designed to meet the requirements of todays electronic industry. It is intermateable, inter-mountable and interchangeable with all connectors manufactured according to Mil-C-26482 and VG95328.
Applications
Industrial
Technical Specifications
Product Range
KPSE
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
KPSE Series Circular Connectors
Contact Material
Copper
Technical Docs (1)
Alternatives for 031-8704-203
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592