Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP1K0.1206.2P.A
Order Code1266947
Product RangeSMD Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP1K0.1206.2P.A
Order Code1266947
Product RangeSMD Series
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeComponent
RTD Accuracy-
Sensing Temperature Max+150°C
Resistance1kohm
Measured Temperature Min-50°C
Measured Temperature Max150°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangeSMD Series
Alternatives for P1K0.1206.2P.A
1 Product Found
Product Overview
The P1K0.1206.2P.A is a SMD Platinum Sensor for the automatic assembling on PCBs. It is also designed for use in markets with a high degree of automation in their production line. This thin-film sensor combines the excellent characteristics of platinum sensors such as accuracy, long-term stability and reproducibility with the advantages of large-scale production and an optimal performance ratio.
- Optimised for pick-and-place machines
- Easy handling
- Platinum thin film elements
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Temperature Min
-50°C
RTD Accuracy
-
Resistance
1kohm
Measured Temperature Max
150°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
SMD Series
RTD Type
Component
Sensing Temperature Max
+150°C
Measured Temperature Min
-50°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006