Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoTIL191
Order Code1683363
Product RangeTIL191(A)(X)(B), TIL192(A)(X)(B), TIL193(A)(X)(B), TIL191AX,TIL192AX, TIL191BX, TIL192BX, TIL193BX
Technical Datasheet
1,385 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.436 |
10+ | € 0.320 |
100+ | € 0.237 |
500+ | € 0.204 |
1000+ | € 0.180 |
Price for:Each
Minimum: 5
Multiple: 5
€ 2.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoTIL191
Order Code1683363
Product RangeTIL191(A)(X)(B), TIL192(A)(X)(B), TIL193(A)(X)(B), TIL191AX,TIL192AX, TIL191BX, TIL192BX, TIL193BX
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5.3kV
CTR Min20%
Collector Emitter Voltage V(br)ceo35V
Product RangeTIL191(A)(X)(B), TIL192(A)(X)(B), TIL193(A)(X)(B), TIL191AX,TIL192AX, TIL191BX, TIL192BX, TIL193BX
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TIL191 is a 1-channel 4-pin high density mounting Optically Coupled Isolator consists of infrared light emitting diodes and NPN silicon phototransistors. It is tested for a CTR of 20% minimum. It is suitable for industrial systems controllers, signal transmission between systems of different potentials and impedances.
- All electrical parameters 100% tested
- 50mA Forward current
- 6V Reverse voltage
- 200mW Total power dissipation
Applications
Computers & Computer Peripherals, Industrial, Test & Measurement, Signal Processing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
35V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
20%
Product Range
TIL191(A)(X)(B), TIL192(A)(X)(B), TIL193(A)(X)(B), TIL191AX,TIL192AX, TIL191BX, TIL192BX, TIL193BX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635