Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoISP844X
Order Code1683300
Product RangeISP814X, ISP824X, ISP844X, ISP814, ISP824, ISP844
Technical Datasheet
608 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.700 |
10+ | € 1.390 |
25+ | € 1.080 |
50+ | € 1.000 |
100+ | € 0.923 |
500+ | € 0.794 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoISP844X
Order Code1683300
Product RangeISP814X, ISP824X, ISP844X, ISP814, ISP824, ISP844
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleDIP
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage5.3kV
CTR Min20%
Collector Emitter Voltage V(br)ceo35V
Product RangeISP814X, ISP824X, ISP844X, ISP814, ISP824, ISP844
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ISP844X is a 4-channel 16-pin high density mounting AC input Optically Coupled Isolator consists of two infrared light emitting diodes connected in inverse parallel and NPN silicon phototransistors. It is suitable for industrial systems controllers, signal transmission between systems of different potentials and impedances.
- All electrical parameters 100% tested
- ±50mA Forward current
- 200mW Total power dissipation
- AC or polarity insensitive input
- 5.3kVrms, 7.5kVpk high isolation voltage
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Signal Processing
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
35V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
20%
Product Range
ISP814X, ISP824X, ISP844X, ISP814, ISP824, ISP844
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257