Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL034099
Order Code1276686
Product RangeHC49/4HSMX Series
Also Known AsLFXTAL034099Bulk
Technical Datasheet
767 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.589 |
| 10+ | € 0.497 |
| 25+ | € 0.485 |
| 50+ | € 0.472 |
| 100+ | € 0.400 |
| 500+ | € 0.385 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL034099
Order Code1276686
Product RangeHC49/4HSMX Series
Also Known AsLFXTAL034099Bulk
Technical Datasheet
Frequency Nom30MHz
Crystal CaseSMD, 11.4mm x 4.9mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeHC49/4HSMX Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HC49/4HSMX 30/50/20/18 30 MHZ is a 11.4 x 4.9mm SMD Crystal with hermetically sealed in an inert atmosphere, resistance welded, glass to metal seals on leads and industrial standard package. Lead wires are mounted onto a plastic former to create a gull wing mount. Frequency range of 3.2 to 100MHz, load capacitance of 18pF and frequency tolerance at ±30ppm.
- Ageing ±5ppm per year (maximum)
- Fundamental mode
- 40Ω ESR
Applications
Clock & Timing
Technical Specifications
Frequency Nom
30MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
SMD, 11.4mm x 4.9mm
Load Capacitance
18pF
Product Range
HC49/4HSMX Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005