Print Page
Image is for illustrative purposes only. Please refer to product description.
403 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.820 |
| 10+ | € 2.230 |
| 25+ | € 2.200 |
| 50+ | € 2.160 |
| 100+ | € 2.130 |
| 250+ | € 1.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoICG-1020S
Order Code3369415
Technical Datasheet
MEMS Sensor OutputDigital
Sensing AxisX, Y
Full Scale Rate Range± 46.5°/s, ± 93°/s, ± 187°/s, ± 374°/s
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins12Pins
Sensor Case StyleLGA
Output InterfaceSPI
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MEMS Sensor Output
Digital
Full Scale Rate Range
± 46.5°/s, ± 93°/s, ± 187°/s, ± 374°/s
Supply Voltage Max
3.6V
No. of Pins
12Pins
Output Interface
SPI
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Sensing Axis
X, Y
Supply Voltage Min
1.7V
Sensor Case / Package
LGA
Sensor Case Style
LGA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001