Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.810 |
10+ | € 8.860 |
25+ | € 7.830 |
50+ | € 7.470 |
100+ | € 7.100 |
250+ | € 6.740 |
Product Information
Product Overview
The HI3-0508A-5Z is a single 8-channel Multiplexer with active overvoltage protection. Analog input levels may greatly exceed either power supply without damaging the device or disturbing the signal path of other channels. Active protection circuitry assures that signal fidelity is maintained even under fault conditions that would destroy other multiplexers. Digital inputs will also sustain continuous faults up to 4V greater than either supply. In addition, signal sources are protected from short circuiting should multiplexer supply loss occur. Each input presents 1kΩ of resistance under this condition. The device is fabricated with 44V dielectrically isolated CMOS technology.
- 70Vp-p Analog overvoltage
- No channel interaction during overvoltage
- Fail safe with power loss (No Latch-Up)
- Break-before-make switching
- 500ns Access Time
- 7.5mW Power Dissipation
Applications
Signal Processing, Industrial, Communications & Networking
Technical Specifications
Analogue Multiplexer
1Circuits
± 15V
16Pins
1.5ohm
-
-
0°C
-
-
Single & Dual Supply
1.5kohm
DIP
8Channels
1.5kohm
8:1
Through Hole
75°C
-
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate