Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTERCONNECT DEVICES
Manufacturer Part NoS-5-HLF-16.4-G
Order Code4576380
Product RangeS Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerINTERCONNECT DEVICES
Manufacturer Part NoS-5-HLF-16.4-G
Order Code4576380
Product RangeS Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centreline Spacing6.99mm
Connector Tip StyleWaffle
Current Rating5A
Overall Length36.07mm
Spring Force Initial2.8oz
Spring Force Working Travel16.4oz
Product RangeS Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Waffle
Overall Length
36.07mm
Spring Force Working Travel
16.4oz
SVHC
No SVHC (17-Dec-2014)
Centreline Spacing
6.99mm
Current Rating
5A
Spring Force Initial
2.8oz
Product Range
S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041