Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTERCONNECT DEVICES
Manufacturer Part NoR-SS-100-NT
Order Code4576536
Product RangeR Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerINTERCONNECT DEVICES
Manufacturer Part NoR-SS-100-NT
Order Code4576536
Product RangeR Series
Technical Datasheet
Connector TypeTest Point
Centreline Spacing-
Connector Tip Style-
Current Rating3A
Overall Length10.03mm
Spring Force Initial-
Spring Force Working Travel-
Product RangeR Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type
Test Point
Connector Tip Style
-
Overall Length
10.03mm
Spring Force Working Travel
-
SVHC
No SVHC (17-Dec-2014)
Centreline Spacing
-
Current Rating
3A
Spring Force Initial
-
Product Range
R Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318