Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTERCONNECT DEVICES
Manufacturer Part NoR-4-CR R-4-SW PLTD
Order Code4519838
Product RangeR Series
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerINTERCONNECT DEVICES
Manufacturer Part NoR-4-CR R-4-SW PLTD
Order Code4519838
Product RangeR Series
Technical Datasheet
Connector TypeTest Point
Centreline Spacing-
Connector Tip Style-
Current Rating5A
Overall Length30.96mm
Spring Force Initial-
Spring Force Working Travel-
Product RangeR Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type
Test Point
Connector Tip Style
-
Overall Length
30.96mm
Spring Force Working Travel
-
SVHC
No SVHC (17-Dec-2014)
Centreline Spacing
-
Current Rating
5A
Spring Force Initial
-
Product Range
R Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536