Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerINTERCONNECT DEVICES
Manufacturer Part No101190-002
Order Code1907793
Technical Datasheet
Connector TypeTest Point
Centreline Spacing2.54mm
Connector Tip StyleFlat
Current Rating15A
Overall Length8.03mm
Spring Force Initial2.6oz
Spring Force Working Travel2.6oz
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type
Test Point
Connector Tip Style
Flat
Overall Length
8.03mm
Spring Force Working Travel
2.6oz
SVHC
No SVHC (17-Dec-2014)
Centreline Spacing
2.54mm
Current Rating
15A
Spring Force Initial
2.6oz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254