Print Page
ILH-SG04-SIWH-SC221-WIR200.
LED Module, 110° Angle, OSLON Signal 4 PowerStar Series, Board + LED + Connecting Wire, White
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-SG04-SIWH-SC221-WIR200.
Order Code4723183
Product RangeOSLON Signal 4 PowerStar Series
Technical Datasheet
8 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 12.610 |
| 5+ | € 11.980 |
| 10+ | € 11.350 |
| 50+ | € 10.910 |
| 100+ | € 10.460 |
| 250+ | € 10.250 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-SG04-SIWH-SC221-WIR200.
Order Code4723183
Product RangeOSLON Signal 4 PowerStar Series
Technical Datasheet
Product RangeOSLON Signal 4 PowerStar Series
LED Module TypeBoard + LED + Connecting Wire
LED ColourWhite
CCT-
Luminous Flux @ Test520lm
Luminous Flux @ Max-
Power Rating4.08W
Supply Voltage13V
Forward Current @ Test350mA
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSLON Signal 4 PowerStar Series
LED Colour
White
Luminous Flux @ Test
520lm
Power Rating
4.08W
Forward Current @ Test
350mA
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
LED Module Type
Board + LED + Connecting Wire
CCT
-
Luminous Flux @ Max
-
Supply Voltage
13V
Power Module Configuration
Star
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001