Print Page
ILA-TIM-LES19-2A.
Heat Sink Pad, Graphite, 240 W/m.K, 0.16 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILA-TIM-LES19-2A.
Order Code3702711
Product RangeILA-TIM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 50+ | € 2.180 | 
Price for:Each
Minimum: 50
Multiple: 50
€ 109.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILA-TIM-LES19-2A.
Order Code3702711
Product RangeILA-TIM
Technical Datasheet
Thickness0.16mm
Conductive MaterialGraphite Sheet
Thermal Conductivity240W/m.K
Thermal Impedance-
Volume Resistivity-
External Length-
External Width-
Product RangeILA-TIM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thickness
0.16mm
Thermal Conductivity
240W/m.K
Volume Resistivity
-
External Width
-
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Graphite Sheet
Thermal Impedance
-
External Length
-
Product Range
ILA-TIM
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85459010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002