Print Page
ILA-HSINK-STRIP-309X29X12MM-BLK
LED Heat Sink, ILS PowerLinear 6 Series LED Strips, Aluminium, 12 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILA-HSINK-STRIP-309X29X12MM-BLK
Order Code3873059
Technical Datasheet
2 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.240 |
5+ | € 30.010 |
10+ | € 28.780 |
50+ | € 27.650 |
100+ | € 27.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILA-HSINK-STRIP-309X29X12MM-BLK
Order Code3873059
Technical Datasheet
Product Range-
For Use WithILS PowerLinear 6 Series LED Strips
Heat Sink MaterialAluminium
Thermal Resistance-
External Height12mm
External Diameter-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Heat Sink Material
Aluminium
External Height
12mm
SVHC
No SVHC (21-Jan-2025)
For Use With
ILS PowerLinear 6 Series LED Strips
Thermal Resistance
-
External Diameter
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85459010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35