Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINTEL
Manufacturer Part NoBKCMB1ABA
Order Code3587698
Technical Datasheet
Silicon ManufacturerIntel
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberCMB1ABA
Silicon Family NameNUC Rugged
For Use WithIntel NUC Compute Element
Kit ContentsNUC Rugged Board Element CMB1ABA
Product Range-
SVHCLead (19-Jan-2021)
Product Overview
Modular Intel® NUC rugged board designed for the Intel® NUC Rugged Chassis Element or for use in a third-party chassis and/or embedded solutions. The expandable board with two headers and serial DV9 is designed for edge analytics.
- Requires Intel® NUC compute element
- Available without cord
- 2 HDMI ports
- Dual M.2 22x80 key M slots for PCIe x4 NVMe and SATA SSDs, One embedded DisplayPort eDP
- Intel high definition audio via HDMI
- 3(1 x front panel, 2 x internal header) USB 2.0, 3(1x front panel, 2 x back panel) USB 3.0 x ports
- 1 x internal header USB 3.0, 2x RS232 serial port headers
- 12VDC to 24VDC rear jack, internal 2x2 power connector
- Board dimension is 170 x 136.4mm
Technical Specifications
Silicon Manufacturer
Intel
Core Sub-Architecture
-
Silicon Family Name
NUC Rugged
Kit Contents
NUC Rugged Board Element CMB1ABA
SVHC
Lead (19-Jan-2021)
Core Architecture
-
Silicon Core Number
CMB1ABA
For Use With
Intel NUC Compute Element
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11113