Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINTEL
Manufacturer Part NoBKCM8I3CB4N
Order Code3587693
Technical Datasheet
Silicon ManufacturerIntel
Core Architecturei3-8145U
Core Sub-Architecture-
Silicon Core NumberCM8I3CB4N
Silicon Family NameNUC 8 Pro
For Use WithIntel NUC 8 Pro Single Board Computers
Kit ContentsNUC 8 Pro Compute Element CM8I3CB4N
Product Range-
SVHCLead (19-Jan-2021)
Product Overview
Intel® NUC 8 pro compute element is a system on module architecture optimized for integrated designs. The NUC 8 essential compute element consists of processor, memory, wireless, Bluetooth, integrated heat shield.
- Intel Core i3-8145U processor
- 4GB total memory at 2133MHz
- Integrated graphic support with Intel HD graphics technology
- Intel HD audio via the digital display lanes using either DisplayPort or HDMI
- Intel BIOS resident in the SPI flash device
- Support for ACPI, plug and play and SMBIOS
- Soldered down Intel dual band wireless AC 9560
- 4 x USB 3.1, 3 x USB 2.0, 1 x PCIe x1, 1 x PCIe x 4, 1 x PCIe x 4 or SATA III, 1GbE PHY
- Size of 95mm x 65mm x 6mm
Technical Specifications
Silicon Manufacturer
Intel
Core Sub-Architecture
-
Silicon Family Name
NUC 8 Pro
Kit Contents
NUC 8 Pro Compute Element CM8I3CB4N
SVHC
Lead (19-Jan-2021)
Core Architecture
i3-8145U
Silicon Core Number
CM8I3CB4N
For Use With
Intel NUC 8 Pro Single Board Computers
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536